B32924D3225M003 | TDK (EPCOS)

MKP suppression capacitor, 2.2 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924D3225M003

Order No.: 45D5783
EAN: 4099879852267
MPN:
B32924D3225M003
B32924D3225M3
Series: B3292.C/D
B32924D3225M003 TDK (EPCOS) Film Capacitors Image 1
B32924D3225M003 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,073.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
1.1186 €

Film capacitor, B32924D3225M003, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Anzahl der Pins 2
Bauform radial
Dielektrikum PP
Entstörklasse X2
Kapazität 2.2 µF
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Rastermaß 27.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 240 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes