B32924D3475M026 | TDK (EPCOS)

MKP suppression capacitor, 4.7 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924D3475M026

Order No.: 45D5790
EAN: 4099879852335
MPN:
B32924D3475M026
B32924D3475M26
Series: B3292.C/D
B32924D3475M026 TDK (EPCOS) Film Capacitors Image 1
B32924D3475M026 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
664.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
312 pcs.
2.1301 €

Film capacitor, B32924D3475M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 4.7 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 31.5 mm
Breite 21 mm
Höhe 31 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Rolle mit 78 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes