B32924H3105M000 | TDK (EPCOS)

MKP suppression capacitor, 1 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924H3105M000

Order No.: 45D5791
EAN: 4099879852342
MPN:
B32924H3105M000
B32924H3105M
Series: B3292.H/J
B32924H3105M000 TDK (EPCOS) Film Capacitors Image 1
B32924H3105M000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,447.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
1.1305 €

Film capacitor, B32924H3105M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PP
Entstörklasse X2
Höhe 21 mm
Kapazität 1 µF
Länge 31.5 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Nennspannung (DC) 630 V
Rastermaß 27.5 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 320 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes