B32924J3335M000 | TDK (EPCOS)

MKP suppression capacitor, 3.3 µF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924J3335M000

Order No.: 53D5194
EAN: 4099879861382
MPN:
B32924J3335M000
Series: B3292.H/J
B32924J3335M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,037.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.5466 €

Film capacitor, B32924J3335M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Self-healing properties
  • High stability of capacitance value

Applications

  • X2 class for interference suppression
  • Across the line
  • Severe ambient conditions
  • For connections in series with the mains
  • Capacitive power supply
  • Energy meters
Technical specifications
Kapazität 3.3 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 27.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 31.5 mm
Breite 18 mm
Höhe 33 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes