B32926A4106M026 | TDK (EPCOS)

MKP suppression capacitor, 10 µF, ±20 %, 630 V (DC), PP, 37.5 mm, B32926A4106M026

Order No.: 76D9994
EAN: 4099879864246
MPN:
B32926A4106M026
B32926A4106M26
Series: B3292..
B32926A4106M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,862.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
128 pcs.
14.5537 €

Film capacitor, B32926A4106M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Internal series construction
  • Good self-healing properties
  • High current handling
  • Stable capacitance
  • RoHS-compatible

Applications

  • X2 class for interference suppression
  • Severe ambient conditions
  • Across the line
Technical specifications
Kapazität 10 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 350 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 37.5 mm
Entstörklasse X2
Anzahl der Pins 4
Länge 42 mm
Breite 33 mm
Höhe 48 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 32 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes