B32926C3225M026 | TDK (EPCOS)

MKP suppression capacitor, 2.2 µF, ±20 %, 630 V (DC), PP, 37.5 mm, B32926C3225M026

Order No.: 45D5808
EAN: 4099879852502
MPN:
B32926C3225M026
B32926C3225M26
Series: B3292.C/D
B32926C3225M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
582.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
1.8207 €

Film capacitor, B32926C3225M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 2.2 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 37.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 41.5 mm
Breite 14 mm
Höhe 25 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes