B32926C3335K000 | TDK (EPCOS)

MKP suppression capacitor, 3.3 µF, ±10 %, 630 V (DC), PP, 37.5 mm, B32926C3335K000

Order No.: 45D5809
EAN: 4099879852519
MPN:
B32926C3335K000
B32926C3335K
Series: B3292.C/D
B32926C3335K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,656.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.0706 €

Film capacitor, B32926C3335K000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 3.3 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 37.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 41.5 mm
Breite 16 mm
Höhe 28.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes