B32926C3685K026 | TDK (EPCOS)

MKP suppression capacitor, 6.8 µF, ±10 %, 630 V (DC), PP, 37.5 mm, B32926C3685K026

Order No.: 45D5819
EAN: 4099879852588
MPN:
B32926C3685K026
B32926C3685K26
Series: B3292.C/D
B32926C3685K026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
725.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
224 pcs.
3.2368 €

Film capacitor, B32926C3685K026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Kapazität 6.8 µF
Nennspannung (DC) 630 V
Nennspannung (AC) 305 V
Toleranz ±10 %
Dielektrikum PP
Bauform radial
Rastermaß 37.5 mm
Entstörklasse X2
Anzahl der Pins 2
Länge 41.5 mm
Breite 20 mm
Höhe 39.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 56 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes