B32928A4156M000 | TDK (EPCOS)

MKP suppression capacitor, 15 µF, ±20 %, 650 V (DC), PP, 52.5 mm, B32928A4156M000

Order No.: 53D5203
EAN: 4099879861429
MPN:
B32928A4156M000
Series: B3292..
B32928A4156M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,914.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
17.731 €

Film capacitor, B32928A4156M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Internal series construction
  • Good self-healing properties
  • High current handling
  • Stable capacitance
  • RoHS-compatible

Applications

  • X2 class for interference suppression
  • Severe ambient conditions
  • Across the line
Technical specifications
Kapazität 15 µF
Nennspannung (DC) 650 V
Nennspannung (AC) 350 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 52.5 mm
Entstörklasse X2
Anzahl der Pins 4
Länge 57.5 mm
Breite 35 mm
Höhe 50 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 27 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes