B32932A3224K003 | TDK (EPCOS)

MKT suppression capacitor, 220 nF, ±10 %, 305 V (AC), PET, 15 mm, B32932A3224K003

Order No.: 45D5850
EAN: 4099879852700
MPN:
B32932A3224K003
B32932A3224K3
Series: B3293..
B32932A3224K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
975.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4879 €

Film capacitor, B32932A3224K003, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.5 mm
Dielektrikum PET
Entstörklasse X2
Höhe 14.5 mm
Kapazität 220 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes