B32932A3474M026 | TDK (EPCOS)

MKT suppression capacitor, 470 nF, ±20 %, 305 V (AC), PET, 15 mm, B32932A3474M026

Order No.: 45D5870
EAN: 4099879852748
MPN:
B32932A3474M026
B32932A3474M26
Series: B3293..
B32932A3474M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9044 €

Film capacitor, B32932A3474M026, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PET
Entstörklasse X2
Höhe 18.5 mm
Kapazität 470 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Rastermaß 15 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Rolle mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes