B32933A3154K000 | TDK (EPCOS)

MKT suppression capacitor, 150 nF, ±10 %, 305 V (AC), PET, 22.5 mm, B32933A3154K000

Order No.: 45D5879
EAN: 4099879852786
MPN:
B32933A3154K000
B32933A3154K
B32933A3154K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,542.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2880 pcs.
0.5355 €

Film capacitor, B32933A3154K000, EPCOS

EMI suppression capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (AC) 305 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 22.5 mm
Interference suppression class X2
Number of pins 2
Length 26.5 mm
Width 6 mm
Height 15 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bulk with 720 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes