B32933A3155M000 | TDK (EPCOS)

MKT suppression capacitor, 1.5 µF, ±20 %, 305 V (AC), PET, 22.5 mm, B32933A3155M000

Order No.: 70D6928
EAN: 4099879862976
MPN:
B32933A3155M000
B32933A3155M
Series: B3293..
B32933A3155M000 TDK (EPCOS) Film Capacitors Image 1
B32933A3155M000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,658.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1040 pcs.
1.5946 €

Film capacitor, B32933A3155M000, EPCOS

EMI suppression capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 14.5 mm
Dielektrikum PET
Entstörklasse X2
Höhe 29.5 mm
Kapazität 1.5 µF
Länge 26.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Rastermaß 22.5 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 260 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes