B32933A3155M026 | TDK (EPCOS)
MKT suppression capacitor, 1.5 µF, ±20 %, 305 V (AC), PET, 22.5 mm, B32933A3155M026
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32933A3155M026, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High stability of capacitance value
- X2 safety approval
- RoHS-compatible
Applications
- For connection in series with the mains
- For severe ambient conditions
- Capacitive power supply applications
- Energy meters
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 14.5 mm | |
Dielektrikum | PET | |
Entstörklasse | X2 | |
Höhe | 29.5 mm | |
Kapazität | 1.5 µF | |
Länge | 26.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 305 V | |
Rastermaß | 22.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |