B32933A3224M000 | TDK (EPCOS)

MKT suppression capacitor, 220 nF, ±20 %, 305 V (AC), PET, 22.5 mm, B32933A3224M000

Order No.: 45D5888
EAN: 4099879852861
MPN:
B32933A3224M000
B32933A3224M
Series: B3293..
B32933A3224M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,409.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2520 pcs.
0.5593 €

Film capacitor, B32933A3224M000, EPCOS

EMI suppression capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PET
Entstörklasse X2
Höhe 16 mm
Kapazität 220 nF
Länge 26.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Rastermaß 22.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 630 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes