B32933A3334K289 | TDK (EPCOS)

MKT suppression capacitor, 330 nF, ±10 %, 305 V (AC), PET, 22.5 mm, B32933A3334K289

Order No.: 70D6912
EAN: 4099879862914
MPN:
B32933A3334K289
Series: B3293..
B32933A3334K289 TDK (EPCOS) Film Capacitors Image 1
B32933A3334K289 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,601.26 € *
Price list
Quantity
Price per unit*
2320 pcs.
0.6902 €
11600 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B3293.

As X2 capacitor (heavy duty). For series circuits, electronic power meters, or capacitive power supplies

With 22.5 mm grid, type B32933.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 7 mm
Dielektrikum PET
Entstörklasse X2
Höhe 16 mm
Kapazität 330 nF
Länge 26.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 580 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes