B32934A3824M000 | TDK (EPCOS)

MKT suppression capacitor, 820 nF, ±20 %, 305 V (AC), PET, 27.5 mm, B32934A3824M000

Order No.: 45D5936
EAN: 4099879853295
MPN:
B32934A3824M000
B32934A3824M
Series: B3293..
B32934A3824M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,797.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
1.4042 €

Film capacitor, B32934A3824M000, EPCOS

EMI suppression capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PET
Entstörklasse X2
Höhe 19 mm
Kapazität 820 nF
Länge 31.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 305 V
Rastermaß 27.5 mm
Toleranz ±20 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 320 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes