B32934B3155M000 | TDK (EPCOS)
MKT suppression capacitor, 1.5 µF, ±20 %, 305 V (AC), PET, 27.5 mm, B32934B3155M000
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Film capacitor, B32934B3155M000, EPCOS
EMI suppression capacitor (MKT)
Features
- High stability of capacitance value
- X2 safety approval
- RoHS-compatible
Applications
- For connection in series with the mains
- For severe ambient conditions
- Capacitive power supply applications
- Energy meters
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 13.5 mm | |
Dielektrikum | PET | |
Entstörklasse | X2 | |
Höhe | 23 mm | |
Kapazität | 1.5 µF | |
Länge | 31.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 305 V | |
Rastermaß | 27.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 260 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |