B33331B6126J080 | TDK (EPCOS)

Motor operating capacitor, 12 µF, ±5 %, 450 V (AC), PP, B33331B6126J080

Order No.: 46D0752
EAN: 4099879854711
MPN:
B33331B6126J080
B33331B6126J80
B33331B6126J080 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,436.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
196 pcs.
7.3304 €

Motor run capacitor, B33331B6126J080, EPCOS

Film capacitor - AC capacitor

Features

  • Self-healing properties
  • Low dissipation factor
  • Overpressure disconnection safety device
  • S2 safety
  • High insulation resistance

Applications

  • For general sine wave application, mainly as motor run
Technical specifications
Anzahl der Pins 2
Bauform Becher
Dielektrikum PP
Höhe 65 mm
Kapazität 12 µF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Karton mit 49 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes