B33331B6405J080 | TDK (EPCOS)
Motor operating capacitor, 4 µF, ±5 %, 450 V (AC), PP, B33331B6405J080
Unit Price (€ / pc.)
7.7945 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8663 €
128 pcs.
6.0214 €
256 pcs.
5.7953 €
1024 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor run capacitor, B33331B6405J080, EPCOS
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- S2 safety
- High insulation resistance
Applications
- For general sine wave application, mainly as motor run
Technical specifications
Anzahl der Pins | 2 | |
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 55 mm | |
Kapazität | 4 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Karton mit 64 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |