B33331V7256J080 | TDK (EPCOS)
MKP film capacitor, 25 µF, ±5 %, 650 V (DC), PP, B33331V7256J080
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Motor run capacitor, B33331V7256J080, EPCOS
Film capacitor - AC capacitor
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- S2 safety
- High insulation resistance
Applications
- For general sine wave application, mainly as motor run
Technical specifications
Anzahl der Pins | 2 | |
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 85 mm | |
Kapazität | 25 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 460 V | |
Nennspannung (DC) | 650 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Karton mit 49 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |