B33331V7406J080 | TDK (EPCOS)

MKP film capacitor, 40 µF, ±5 %, 650 V (DC), PP, B33331V7406J080

Order No.: 45D8931
EAN: 4099879853462
MPN:
B33331V7406J080
B33331V7406J 80
Series: B33331V
B33331V7406J080 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,384.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
144 pcs.
9.6152 €

Motor run capacitor, B33331V7406J080, EPCOS

Film capacitor - AC capacitor

Features

  • Self-healing properties
  • Low dissipation factor
  • Overpressure disconnection safety device
  • S2 safety
  • High insulation resistance

Applications

  • For general sine wave application, mainly as motor run
Technical specifications
Anzahl der Pins 2
Bauform Becher
Dielektrikum PP
Höhe 100 mm
Kapazität 40 µF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 460 V
Nennspannung (DC) 650 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Karton mit 36 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes