B33331V7605J080 | TDK (EPCOS)
MKP film capacitor, 6 µF, ±5 %, 650 V (DC), PP, B33331V7605J080
Unit Price (€ / pc.)
6.1642 € *
Available: 118 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.4264 €
100 pcs.
4.7600 €
200 pcs.
4.5815 €
800 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC film capacitor, B33331V7605J080, EPCOS
Features
- Overpressure disconnection safety device
- UL approved for diameter > 40 mm
- Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
- Low dissipation factor
- Self-healing technology
- Indoor mounting
- CE compatible
Applications
- For general AC filtering application
Terminals
- 2+2 fast-on terminal 6.3 x 0.8mm #250 style, others on request
Technical specifications
Anzahl der Pins | 2 | |
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 65 mm | |
Kapazität | 6 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 460 V | |
Nennspannung (DC) | 650 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |