B78108S1103J000 | TDK (EPCOS)
RF choke, axial, 10 µH, 680 mA, B78108S1103J000
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RF inductor, B78108S1103J000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- Automotive electronics
- Antenna systems
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 680 mA | |
Gleichstromwiderstand | 490 mΩ | |
Gütefaktor Q | Q 70 | |
Induktivität | 10 µH | |
Länge | 9.2 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |