B78108S1123K000 | TDK (EPCOS)
RF choke, axial, 12 µH, 650 mA, B78108S1123K000
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RF inductor, B78108S1123K000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- Automotive electronics
- Antenna systems
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 650 mA | |
Gleichstromwiderstand | 550 mΩ | |
Gütefaktor Q | Q 70 | |
Induktivität | 12 µH | |
Länge | 9.2 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |