B78108S1155J009 | TDK (EPCOS)

RF choke, axial, 1.5 mH, 100 mA, B78108S1155J009

Order No.: 74D6034
EAN: 4099889014136
MPN:
B78108S1155J009
B78108S1155J9
Series: B78108S
B78108S1155J009 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1904 €

RF inductor, B78108S1155J009, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • Automotive electronics
  • Antenna systems
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 100 mA
Gleichstromwiderstand 23 Ω
Gütefaktor Q Q 50
Induktivität 1.5 mH
Länge 9.2 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei