B78108S1392K000 | TDK (EPCOS)

RF choke, axial, 3.9 µH, 850 mA, B78108S1392K000

Order No.: 74D6057
EAN: 4099889014365
MPN:
B78108S1392K000
B78108S1392K
Series: B78108S
B78108S1392K000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1809 €

RF inductor, B78108S1392K000, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • Automotive electronics
  • Antenna systems
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 850 mA
Gleichstromwiderstand 310 mΩ
Gütefaktor Q Q 60
Induktivität 3.9 µH
Länge 9.2 mm
Messfrequenz 1 MHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Bulk mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei