B78108S1474J000 | TDK (EPCOS)
RF choke, axial, 470 µH, 170 mA, B78108S1474J000
Unit Price (€ / pc.)
0.5950 € *
Available: 4,046 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B78108S1474J000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version | HF-Drossel | |
Design | axial | |
DC current | 170 mA | |
DC resistance | 7.9 Ω | |
Quality Q | Q 70 | |
Inductance | 470 µH | |
Length | 9.2 mm | |
Measuring frequency | 100 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |