B82116S1221L026 | TDK (EPCOS)

Power line choke, radial, 3.1 µH, 25 A, B82116S1221L026

Order No.: 53D4761
EAN: 4099889001501
MPN:
B82116S1221L026
B82116S1221L 26
Series: B82116S
B82116S1221L026 TDK (EPCOS) Fixed Inductors Image 1
B82116S1221L026 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,639.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
5.8548 €

Power line choke, B82116S1221L026, EPCOS

Features

  • Suitable for wave soldering
  • Ferrite core
  • Double layer winding
  • RoHS-compatible

Applications

  • EMC choke
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 21.5 mm
Gleichstrom 25 A
Gleichstromwiderstand 1.8 mΩ
Höhe 26 mm
Induktivität 3.1 µH
Länge 24 mm
Messfrequenz 10 kHz
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Karton mit 280 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes