B82116S1221L127 | TDK (EPCOS)
Power line choke, radial, 2.9 µH, 25 A, B82116S1221L127
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Power line choke, B82116S1221L127, EPCOS
Features
- Suitable for wave soldering
- Ferrite core
- Double layer winding
- RoHS-compatible
Applications
- EMC choke
Technical specifications
Version | Netzleitungsdrossel | |
Design | radial | |
Width | 22.7 mm | |
DC current | 25 A | |
DC resistance | 1.4 mΩ | |
Height | 26 mm | |
Inductance | 2.9 µH | |
Length | 24 mm | |
Measuring frequency | 10 kHz | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85045000 |
Original Packaging | Karton mit 280 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |