B82141A1103K000 | TDK (EPCOS)

RF choke, axial, 10 µH, 410 mA, B82141A1103K000

Order No.: 74D5374
EAN: 4099889013252
MPN:
B82141A1103K000
B82141A1103K
Series: B82141A
B82141A1103K000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 2,301 pcs.
Leadtime: 3 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.5117 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B82141A1103K000, EPCOS

Features

  • Small size
  • Relatively high rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances, automotive and entertainment electronics
Technical specifications
Version HF-Drossel
Design axial
DC current 410 mA
DC resistance 600 mΩ
Quality Q Q 55
Inductance 10 µH
Length 6.8 mm
Measuring frequency 1 MHz
Tolerance ±10 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei