B82141A1332K000 | TDK (EPCOS)
RF choke, axial, 3.3 µH, 580 mA, B82141A1332K000
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
RF choke, B82141A1332K000, EPCOS
Features
- Small size
- Relatively high rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances, automotive and entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 580 mA | |
Gleichstromwiderstand | 0.3 Ω | |
Gütefaktor Q | Q 50 | |
Induktivität | 3.3 µH | |
Länge | 6.8 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |