B82144A2106J000 | TDK (EPCOS)
RF choke, axial, 10 mH, 60 mA, B82144A2106J000
Unit Price (€ / pc.)
0.7973 € *
Available: 1,619 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
RF choke, B82144A2106J000, EPCOS
Features
- Very wide inductance range
- High rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 10 mH | |
| DC current | 60 mA | |
| Tolerance | ±5 % | |
| DC resistance | 42 Ω | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 50 | |
| Design | axial | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Bulk with 1,500 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |