B82144A2107J000 | TDK (EPCOS)
RF choke, axial, 100 mH, 20 mA, B82144A2107J000
Unit Price (€ / pc.)
0.7616 € *
Available: 3,320 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B82144A2107J000, EPCOS
Features
- Very wide inductance range
- High rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 20 mA | |
Gleichstromwiderstand | 420 Ω | |
Gütefaktor Q | Q 30 | |
Induktivität | 100 mH | |
Länge | 12 mm | |
Messfrequenz | 10 kHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |