B82144A2472K009 | TDK (EPCOS)
RF choke, axial, 4.7 µH, 1.6 A, B82144A2472K009
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RF inductor, B82144A2472K009, EPCOS
Features
- Wide inductance range
- Suitable for wave soldering
- High rated current
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances
- Automotive electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 1.6 A | |
Gleichstromwiderstand | 160 mΩ | |
Gütefaktor Q | Q 40 | |
Induktivität | 4.7 µH | |
Länge | 12 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Ammopack mit 1.250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |