B82144A2474J000 | TDK (EPCOS)

RF choke, axial, 470 µH, 280 mA, B82144A2474J000

Order No.: 74D5816
EAN: 4099889013726
MPN:
B82144A2474J000
B82144A2474J
Series: LBC
B82144A2474J000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 3,539 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B82144A2474J000, EPCOS

Features

  • Very wide inductance range
  • High rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 280 mA
Gleichstromwiderstand 2.5 Ω
Gütefaktor Q Q 40
Induktivität 470 µH
Länge 12 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei