B82144A2475A000 | TDK (EPCOS)
RF choke, axial, 4.7 mH, 90 mA, B82144A2475A000
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RF inductor, B82144A2475A000, EPCOS
Features
- Wide inductance range
- Suitable for wave soldering
- High rated current
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances
- Automotive electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 90 mA | |
Gleichstromwiderstand | 20 Ω | |
Gütefaktor Q | Q 60 | |
Induktivität | 4.7 mH | |
Länge | 12 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±3 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |