B82144B1105J000 | TDK (EPCOS)

RF choke, radial, 1 mH, 280 mA, B82144B1105J000

Order No.: 74D6416
EAN: 4099889016512
MPN:
B82144B1105J000
B82144B1105J
Series: LBC
B82144B1105J000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.357 €

RF inductor, B82144B1105J000, EPCOS

Features

  • Wide inductance range
  • Suitable for wave soldering
  • High rated current
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances
  • Automotive electronics
Technical specifications
Ausführung HF-Drossel
Bauform radial
Gleichstrom 280 mA
Gleichstromwiderstand 4.2 Ω
Gütefaktor Q Q 60
Induktivität 1 mH
Länge 9.2 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei