B82144B1106J000 | TDK (EPCOS)
RF choke, radial, 10 mH, 85 mA, B82144B1106J000
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RF inductor, B82144B1106J000, EPCOS
Features
- Wide inductance range
- Suitable for wave soldering
- High rated current
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances
- Automotive electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | radial | |
Gleichstrom | 85 mA | |
Gleichstromwiderstand | 42 Ω | |
Gütefaktor Q | Q 50 | |
Induktivität | 10 mH | |
Länge | 9.2 mm | |
Messfrequenz | 10 kHz | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |