B82144F1103K000 | TDK (EPCOS)

RF choke, axial, 10 µH, 1.5 A, B82144F1103K000

Order No.: 74D6476
EAN: 4099889017113
MPN:
B82144F1103K000
B82144F1103K
Series: LBC
B82144F1103K000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3332 €

RF inductor, B82144F1103K000, EPCOS

Features

  • Wide inductance range
  • High rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For telecommunications
  • Automotive electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 1.5 A
Gleichstromwiderstand 180 mΩ
Gütefaktor Q Q 60
Induktivität 10 µH
Länge 9.2 mm
Messfrequenz 100 kHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei