B82144F1155J000 | TDK (EPCOS)
RF choke, axial, 1.5 mH, 230 mA, B82144F1155J000
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
RF inductor, B82144F1155J000, EPCOS
Features
- Wide inductance range
- High rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications
- Automotive electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 230 mA | |
Gleichstromwiderstand | 6.4 Ω | |
Gütefaktor Q | Q 60 | |
Induktivität | 1.5 mH | |
Länge | 9.2 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |