B82422A1102J100 | TDK (EPCOS)

Choke, SMD 1210, 1 µH, 380 mA, B82422A1102J100

Order No.: 74D6553
EAN: 4099889017724
MPN:
B82422A1102J100
Series: SIMID 1210
B82422A1102J100 TDK (EPCOS) Fixed Inductors Image 1
B82422A1102J100 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,735.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2892 €

SMD choke, B82422A1102J100, EPCOS

Features

  • Temperature range up to +145 °C
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Telecommunications
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1210
Breite 2.5 mm
Gleichstrom 380 mA
Gleichstromwiderstand 340 mΩ
Gütefaktor Q Q 20
Höhe 2 mm
Induktivität 1 µH
Länge 3.2 mm
Messfrequenz 1 MHz
Toleranz ±5 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes