B82422A3471K100 | TDK (EPCOS)
Choke, SMD 1210, 470 nH, 150 mA, B82422A3471K100
Order No.: 76D860
EAN: 4099889045109
MPN:
B82422A3471K100
Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD choke, B82422A3471K100, EPCOS
Features
- Temperature range up to +145 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 470 nH | |
| DC current | 150 mA | |
| Tolerance | ±10 % | |
| DC resistance | 2.2 Ω | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 22 | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |