B82422H1154K000 | TDK (EPCOS)
Choke, SMD 1210, 150 µH, 130 mA, B82422H1154K000
Order No.: 76D9126
EAN: 4099889045420
MPN:
B82422H1154K000
B82422H1154K
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD choke, B82422H1154K000, EPCOS
Features
- Temperature range up to +150 °C
- Very high current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Switch-mode power supplies
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 150 µH | |
| DC current | 130 mA | |
| Tolerance | ±10 % | |
| DC resistance | 7 Ω | |
| Saturation current | 140 mA | |
| Measuring frequency | 796 kHz | |
| Quality Q | Q 15 | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Bulk with 2,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |