B82422H1224J000 | TDK (EPCOS)
Choke, SMD 1210, 220 µH, 110 mA, B82422H1224J000
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SMD choke, B82422H1224J000, EPCOS
Features
- Temperature range up to +150 °C
- Very high current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Switch-mode power supplies
- Automotive electronics
Technical specifications
Ausführung | SMD-Drossel | |
Induktivität | 220 µH | |
Gleichstrom | 110 mA | |
Toleranz | ±5 % | |
Gleichstromwiderstand | 10 Ω | |
Sättigungsstrom | 120 mA | |
Messfrequenz | 796 kHz | |
Gütefaktor Q | Q 15 | |
Bauform | SMD 1210 | |
Länge | 3.2 mm | |
Breite | 2.5 mm | |
Höhe | 2.2 mm |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |