B82422H1274K000 | TDK (EPCOS)

Choke, SMD 1210, 270 µH, B82422H1274K000

Order No.: 74D6658
EAN: 4099889018714
MPN:
B82422H1274K000
B82422H1274K
Series: SIMID 1210-H
B82422H1274K000 TDK (EPCOS) Fixed Inductors Image 1
B82422H1274K000 TDK (EPCOS) Fixed Inductors Image 2
B82422H1274K000 TDK (EPCOS) Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3332 €

SMD choke, B82422H1274K000, EPCOS

Features

  • Temperature range up to +150 °C
  • Very high current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Switch-mode power supplies
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1210
Breite 2.5 mm
Höhe 2.2 mm
Induktivität 270 µH
Länge 3.2 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes