B82422H1334J000 | TDK (EPCOS)

Choke, SMD 1210, 330 µH, 90 mA, B82422H1334J000

Order No.: 74D6662
EAN: 4099889018738
MPN:
B82422H1334J000
B82422H1334J
Series: SIMID 1210-H
B82422H1334J000 TDK (EPCOS) Fixed Inductors Image 1
B82422H1334J000 TDK (EPCOS) Fixed Inductors Image 2
B82422H1334J000 TDK (EPCOS) Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3451 €

SMD choke, B82422H1334J000, EPCOS

Features

  • Temperature range up to +150 °C
  • Very high current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Switch-mode power supplies
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Induktivität 330 µH
Gleichstrom 90 mA
Toleranz ±5 %
Gleichstromwiderstand 14 Ω
Sättigungsstrom 100 mA
Messfrequenz 796 kHz
Gütefaktor Q Q 15
Bauform SMD 1210
Länge 3.2 mm
Breite 2.5 mm
Höhe 2.2 mm
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes