B82422H1683K100 | TDK (EPCOS)

Choke, SMD 1210, 68 µH, 110 mA, B82422H1683K100

Order No.: 46D1510
EAN: 4099889001471
MPN:
B82422H1683K100
B82422H1683K100 TDK (EPCOS) Fixed Inductors Image 1
B82422H1683K100 TDK (EPCOS) Fixed Inductors Image 2
B82422H1683K100 TDK (EPCOS) Fixed Inductors Image 3
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2975 €

SMD choke, B82422H1683K100, EPCOS

Features

  • Temperature range up to +150 °C
  • Very high current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Switch-mode power supplies
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1210
Breite 2.5 mm
Gleichstrom 110 mA
Gleichstromwiderstand 7.7 Ω
Gütefaktor Q Q 15
Höhe 2.2 mm
Induktivität 68 µH
Länge 3.2 mm
Messfrequenz 100 kHz
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes