B82432C1222K000 | TDK (EPCOS)
Choke, SMD 1812, 2.2 µH, 480 mA, B82432C1222K000
Unit Price (€ / pc.)
1.5232 € *
Available: 1,559 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82432C1222K000, EPCOS
Features
- Temperature range up to +150 °C
- High Q factor
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1812 | |
Breite | 3.2 mm | |
Gleichstrom | 480 mA | |
Gleichstromwiderstand | 430 mΩ | |
Gütefaktor Q | Q 40 | |
Höhe | 3.2 mm | |
Induktivität | 2.2 µH | |
Länge | 4.5 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |