B82451L4754E402 | TDK (EPCOS)
Transponder coil, SMD, 4.75 mH, B82451L4754E402
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Transponder coil, B82451L4754E402, EPCOS
Features
- Ruggedized design to pass drop testing
- Suitable for lead-free reflow soldering
- RoHS-compatible
- AEC-Q200 qualified
Applications
- Car access system PEPS (Passive Entry, Passive Start)
- RFID (radio-frequency identification) systems at 125 kHz
Technical specifications
Ausführung | Transponderspule | |
Bauform | SMD | |
Breite | 7.4 mm | |
Gleichstromwiderstand | 48.36 Ω | |
Gütefaktor Q | Q 58 | |
Höhe | 2.65 mm | |
Induktivität | 4.75 mH | |
Länge | 7.7 mm | |
Messfrequenz | 125 kHz | |
Toleranz | ±3 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |